Kabeltronik LIYV Series Grey 0.25 mm² Hookup & Equipment Wire, 23 AWG, 100 m, PVC, 060102505

Image representative of range

Subtotal (1 reel of 100 metres)*

€20.03

(exc. VAT)

€24.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 25 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€20.03€0.20

*price indicative

RS Stock No.:
534-135
Distrelec Article No.:
155-79-874
Mfr. Part No.:
060102505
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Hookup & Equipment Wire

Cross Sectional Area

0.25mm²

Jacket Colour

Grey

American Wire Gauge

23AWG

Cable Length

100m

Outside Diameter

1.3mm

Maximum Operating Temperature

70°C

Conductor Material

Copper

Standards/Approvals

No

Jacket Material

PVC

Cable Type

Stranded

Minimum Operating Temperature

-5°C

Series

LIYV

RoHS Status: Exempt

COO (Country of Origin):
DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.

0.25 mm² cable thickness for durability and flexibility

Grey color for easy identification in crowded wiring setups

Suitable for both indoor and outdoor use

Easy to install and handle for hassle-free application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy