Kabeltronik LIYV Series Green 0.25 mm² Hookup & Equipment Wire, 23 AWG, 100 m, PVC, 060102503
- RS Stock No.:
- 534-132
- Distrelec Article No.:
- 155-79-871
- Mfr. Part No.:
- 060102503
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€20.03
(exc. VAT)
€24.64
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.03 | €0.20 |
*price indicative
- RS Stock No.:
- 534-132
- Distrelec Article No.:
- 155-79-871
- Mfr. Part No.:
- 060102503
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Green | |
| American Wire Gauge | 23AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.3mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | No | |
| Cable Type | Stranded | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Green | ||
American Wire Gauge 23AWG | ||
Cable Length 100m | ||
Outside Diameter 1.3mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals No | ||
Cable Type Stranded | ||
Series LIYV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.
Flexible 0.25 mm² cable for easy installation and handling
Green PVC insulation for added durability and protection
Suitable for use in both indoor and outdoor settings
High-quality materials ensure long-lasting performance
Ideal for electrical wiring
Related links
- Kabeltronik LIYV Series Brown 0.25 mm² Hookup & Equipment Wire 100 m 060102502
- Kabeltronik LIYV Series Red 0.25 mm² Hookup & Equipment Wire 100 m 060102508
- Kabeltronik LIYV Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 060102504
- Kabeltronik LIYV Series Grey 0.25 mm² Hookup & Equipment Wire 100 m 060102505
- Kabeltronik LIYV Series White 0.25 mm² Hookup & Equipment Wire 100 m 060102501
- Kabeltronik LIYV Series Black 0.25 mm² Hookup & Equipment Wire 100 m 060102509
- Kabeltronik LIYV Series Blue 0.25 mm² Hookup & Equipment Wire 100 m 060102507
- Kabeltronik LIYV Series Green 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² GREEN
