Huber+Suhner RADOX Series Red Hook Up Wire, 100 m, RADOX 155 2.5 MM² RED
- RS Stock No.:
- 288-2073
- Distrelec Article No.:
- 155-41-551
- Mfr. Part No.:
- RADOX 155 2.5 MM² RED
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€285.40
(exc. VAT)
€351.00
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €2.854 | €285.40 |
*price indicative
- RS Stock No.:
- 288-2073
- Distrelec Article No.:
- 155-41-551
- Mfr. Part No.:
- RADOX 155 2.5 MM² RED
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 155°C | |
| Cable Type | Stranded | |
| Standards/Approvals | RoHS | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Cable Length 100m | ||
Maximum Operating Temperature 155°C | ||
Cable Type Stranded | ||
Standards/Approvals RoHS | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The stranded wire is a reliable and durable wire suitable for various electrical applications. With its green colour and 0.25 mm² size, The wire stands out for its exceptional performance and efficiency. Whether you are a professional electrician or a DIY enthusiast, The product is a must-have for all your wiring needs.
High-quality electrical cable
Red colour for easy identification
2.5 mm² size for efficient performance
Suitable for domestic and industrial use
Reliable and durable construction
Related links
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 155 2.5 MM² BLACK
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 155 1.5 MM² RED
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 155 0.25 MM² RED
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 2.5 MM² RED
- Huber+Suhner RADOX Series Red Flexible Cable 100 m, RADOX 155 0.50 MM² RED
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 1.0 MM² RED
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 0.75 MM² RED
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 0.50 MM² RED
