Alpha Wire Hookup Wire PVC Series Black 0.52 mm² Hook Up Wire, 20 AWG, 10 x 250 μm, 250 μm core strands, 30 m, PVC, 3073
- RS Stock No.:
- 383-6177
- Distrelec Article No.:
- 300-83-110
- Mfr. Part No.:
- 3073 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€29.20
(exc. VAT)
€35.92
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €29.20 | €0.973 |
*price indicative
- RS Stock No.:
- 383-6177
- Distrelec Article No.:
- 300-83-110
- Mfr. Part No.:
- 3073 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.52mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 2.57mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 10 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.52mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 2.57mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature -20°C | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series Hookup Wire PVC | ||
Number of Strands 10 | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
Belden Hook-up Wire, 0.52mm² Cross Sectional Area, Black Sheath Colour - 3073 BK005
This hook-up wire is designed for high-temperature applications, featuring durable PVC insulation. With a cross-sectional area of 0.52mm² and a length of 30m, this single-core wire is suitable for tasks that require reliable electrical connections. It is capable of operating within a voltage rating of 600V and can withstand extreme temperatures ranging from -20°C to +105°C.
Features & Benefits
• High-temperature wire withstands up to +105°C for versatility
• 600V wire rating ensures suitability for various applications
• Tinned copper wire enhances conductivity and resistance
• PVC hook-up wire offers protection against oils and solvents
• UL1015 wire type complies with high safety standards
• Single-core wire design provides simplified installation
Applications
• Used for making electrical connections in control panels
• Ideal for wiring in mechanical and electrical devices
• Suitable for use in automotive and machinery
• Commonly employed in automation and electronics projects
What are the benefits of using tinned copper for wiring?
Tinned copper is highly resistant to corrosion, ensuring better connectivity and longevity in demanding conditions. It maintains excellent conductivity, making it ideal for various electrical applications.
How does the insulation material perform under different conditions?
The PVC insulation provides robust protection against oils, chemicals, and solvents, allowing for reliable performance in environments where exposure to such substances is common.
What wire gauge can this product accommodate in electrical systems?
This product features a 20AWG wire gauge, suitable for many standard electrical applications while ensuring efficient power transmission.
What should be considered when installing this hook-up wire?
Ensure that bends do not exceed five times the cable diameter and maintain proper pull tension during installation to prevent damage.
Related links
- Alpha Wire Hookup Wire PVC Series Black 0.52 mm² Hook Up Wire 10 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire 10 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 0.52 mm² Hook Up Wire 7 x 0.32 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 0.52 mm² Hook Up Wire 1 x 0.81 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple 0.52 mm² Hook Up Wire 10 x 250 μm 30 m,
- Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire 10 x 250 μm 30 m,
- Alpha Wire Hookup Wire PVC Series Yellow 0.52 mm² Hook Up Wire 10 x 250 μm 30 m,
- Alpha Wire Hookup Wire PVC Series Blue 0.52 mm² Hook Up Wire 10 x 250 μm 30 m, Polyvinyl
