Lapp H05Z-K Series Green, Yellow 0.75 mm² Hook Up Wire, 100 m, 4725002, Low Smoke Zero Halogen (LSZH) Cross Linked
- RS Stock No.:
- 721-0576
- Mfr. Part No.:
- 4725002
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 100 metres)*
€78.52
(exc. VAT)
€96.58
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €78.52 | €0.785 |
*price indicative
- RS Stock No.:
- 721-0576
- Mfr. Part No.:
- 4725002
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| Cable Length | 100m | |
| Outside Diameter | 2.8mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | CE, EN 50525-3-41, EAC | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Sub Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | H05Z-K | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
Cable Length 100m | ||
Outside Diameter 2.8mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper | ||
Standards/Approvals CE, EN 50525-3-41, EAC | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Sub Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series H05Z-K | ||
Hazardous Area Certification No | ||
Low Smoke Halogen Free Single Core Cable - H05Z-K
From Lapp, this low smoke zero halogen cable is designed for use in internal wiring. The single core harmonized cable can be used to wire appliances and fittings, and is also ideal for installation in conduits and sealed trunking.
As it is low smoke zero halogen (LSZH) it is suitable for environments where the protection of people and equipment is paramount. In the event of a fire, this wire will release far less smoke and no harmful halogens when burning compared to non-LSZH wiring.
With a fine copper wire construction, the wire also features a halogen free core. The cable is also certified, meaning it is suitable for use in most European machinery.
Features and Benefits
• LSZH
• H05Z-K at 90°C
• Harmonized (HAR)
• Flame retardant in accordance to IEC 60332-2-2
• Smoke density in accordance to IEC 61034
• Halogen free in accordance to IEC 60754-1
• Operating Temperature of Temperature range -15°C → +90°C
Applications
Lapp LSZH wire releases less toxic and corrosive gases into an environment when burning, which is essential for areas with low ventilation, such as aircraft and off-shore installations. It is also often used in;
• Underground Railway
• Ships
• Power Plants and Nuclear Facilities
The H05Z-K cable must be used in dry rooms, and can installed in tubes under plaster and in installed installation ducts. It is often used in;
• Control Cabinets
• Switchgear Cabinets
• Distribution Boxes
Accessories
For proper termination and management in control cabinets and conduit, this wire can be used with cable accessories and Lapp cable glands. For example, the easy-fit SKINTOP CLICK range of cable glands can accommodate various wire gauges.
• 104-004 is a grey M16 SKINTOP CLICK Cable Gland for 4.5 mm to 10 mm wire diameters
• 104-010 is a grey M20 SKINTOP CLICK Cable Gland for 7 mm to 13 mm wire diameters
• 103-994 is a grey M25 SKINTOP CLICK Cable Gland for 9 mm to 17 mm wire diameters
• 560-707 is a grey M12 SKINTOP CLICK Cable Gland for 3 mm to 7 mm wire diameters
• 560-688 is a black M32 SKINTOP CLICK Cable Gland for 11 mm to 21 mm wire diameters
Related links
- Lapp H05Z-K Series Green 100 m Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp H05Z-K Series Yellow 100 m Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp H05Z-K Series Red 0.75 mm² Hook Up Wire 4725042, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Blue 0.75 mm² Hook Up Wire 4725022, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series White 0.75 mm² Hook Up Wire 4725052, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Grey 0.75 mm² Hook Up Wire 4725062, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Black 0.75 mm² Hook Up Wire 4725012, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Brown 0.75 mm² Hook Up Wire 4725032, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
