Alpha Wire Ecogen Ecowire Series Black 0.52 mm² Hook Up Wire, 20 AWG, 10 x 0.25 mm, 250 μm core strands, 305 m, MPPE,
- RS Stock No.:
- 741-8089
- Distrelec Article No.:
- 304-01-654
- Mfr. Part No.:
- 6714 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€265.21
(exc. VAT)
€326.21
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 37 unit(s) shipping from 29 December 2026
- Plus 4 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €265.21 | €0.87 |
*price indicative
- RS Stock No.:
- 741-8089
- Distrelec Article No.:
- 304-01-654
- Mfr. Part No.:
- 6714 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.52mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.4mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | MPPE | |
| Standards/Approvals | CE, CSA, UL | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.52mm² | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 1.4mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material MPPE | ||
Standards/Approvals CE, CSA, UL | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 10 | ||
Belden Ecogen Ecowire Series Hook Up Wire, 0.52mm² Cross Sectional Area, 600V Voltage Rating - 6714 BK001
This hook-up wire offers high-performance electrical connectivity, ideal for various applications. With a single-core structure and a cross-sectional area of 0.52 mm², it ensures efficient signal transmission. The cable features a black sheath and is suitable for use in challenging environments due to its robust MPPE insulation.
Features & Benefits
• High temperature wire with a rating of -40°C to +105°C
• 20 AWG wire ensures compatibility with various connections
• Tinned copper wire enhances corrosion resistance and conductivity
• Flame retardant wire for improved safety in electrical installations
• Unshielded design suitable for lightweight wiring needs
• Complies with UL11028 for reliable electrical performance
Applications
• Used for internal wiring in appliances
• Ideal for automation and control
• Utilised in alarm systems and data transmission
• Employed in automotive wiring harnesses
• Suitable for home automation systems
What materials make up the insulation of this wiring?
The insulation is made from modified polyphenylene ether (MPPE), providing reliable thermal stability and electrical insulation properties.
How does the conductor construction contribute to the wire's performance?
With a tinned copper conductor and a strand count of 10 strands at 0.25mm each, it offers superior flexibility and enhances conductivity, making it suitable for high-performance applications.
What are the specific compliance standards for this wire?
It meets several safety standards, including CE, CSA, and UL, ensuring it adheres to strict electrical safety regulations for various applications.
What is the maximum pull tension this wire can withstand?
The wire can handle a maximum pull tension of 3.6 kg, making it suitable for installations where physical stress may occur.
How is the flame behaviour of this wire advantageous in installations?
Being flame retardant, it significantly reduces fire risks in electrical installations, ensuring a safer environment when used correctly.
Related links
- Alpha Wire Ecogen Ecowire Series Blue 0.52 mm² Hook Up Wire 10 x 0.25 mm 305 m
- Alpha Wire Ecogen Ecowire Series Violet 0.52 mm² Hook Up Wire 10 x 0.25 mm 305 m
- Alpha Wire Ecogen Ecowire Series Grey 0.52 mm² Hook Up Wire 10 x 0.25 mm 305 m
- Alpha Wire Ecogen Ecowire Series Slate 0.52 mm² Hook Up Wire 10 x 0.25 mm 305 m
- Alpha Wire Ecogen Ecowire Series White 0.52 mm² Hook Up Wire 10 x 0.25 mm 305 m
- Alpha Wire Ecogen Ecowire Series Red 0.52 mm² Hook Up Wire 10 x 0.25 mm 305 m 6714
- Alpha Wire Ecogen Ecowire Series White 0.52 mm² Hook Up Wire 10 x 0.25 mm 30 m
- Alpha Wire Ecogen Ecowire Series Black 0.33 mm² Hook Up Wire 7 x 0.25 mm 305 m
