Alpha Wire Ecogen Ecowire Series Green/Yellow 0.52 mm² Hook Up Wire, 20 AWG, 10 x 250 μm, 250 μm core strands, 305 m,

Subtotal (1 reel of 305 metres)*

€319.09

(exc. VAT)

€392.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€319.09€1.046

*price indicative

RS Stock No.:
741-8127
Mfr. Part No.:
6714 GY001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.52mm²

Product Type

Hook Up Wire

Jacket Colour

Green/Yellow

American Wire Gauge

20AWG

Core Strands

10 x 250 μm

Cable Length

305m

Outside Diameter

1.4mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Jacket Material

MPPE

Standards/Approvals

CE, CSA, UL

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant, Halogen Free, Low Outgassing, Low Smoke

Series

Ecogen Ecowire

Number of Strands

10

Size of Strands

250μm

Belden Ecogen Ecowire Series Hook Up Wire, 20AWG Wire Gauge, Green/Yellow Sheath Colour - 6714 GY001


This hook up wire is specifically designed for a variety of electrical applications. With a 0.52mm² cross-sectional area and constructed from tinned copper, it ensures excellent conductivity and durability. This green/yellow wire is suitable for operating in temperatures ranging from -40 °C to +105 °C, making it versatile for many environments.

Features & Benefits


• Features a high voltage rating of 600 V for safe use

• Constructed with MPPE insulation for enhanced thermal protection

• Unshielded design simplifies installation in tight spaces

• Compliant with CE, CSA, and UL standards for reliability

• Offers resilience in extreme temperatures, both high and low

• Made from tinned copper for improved corrosion resistance

Applications


• Used for wiring connections in automation systems

• Ideal for requiring reliability in electrical panels

• Utilised in the assembly of electronic devices

• Suitable for mechanical systems requiring robust electrical connections

• Commonly employed in commercial and industrial equipment wiring

What is the maximum environmental temperature suitable for this wire?


The maximum operating temperature for optimal performance is +105 °C, which allows it to function effectively in high-temperature environments.

How does the wire's insulation benefit electrical performance?


The MPPE insulation provides excellent thermal stability, protecting the wire from heat while ensuring safety in electrical applications, thereby enhancing overall performance.

What specific benefits does tinned copper offer over standard copper?


Tinned copper provides superior resistance to corrosion and oxidation, ensuring more reliable electrical connections and extending the lifespan of the wiring in various applications.

Can this wire be used in outdoor installations?


Yes, the high temperature tolerance and durable construction make it suitable for outdoor applications where environmental conditions may vary widely.

What is the significance of its compliance with CE, CSA, and UL standards?


Compliance signifies adherence to strict quality and safety regulations, assuring users that the wire meets recognised performance criteria and is suitable for various professional applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy