RS PRO 2491B Series Dark Blue 0.75 mm² Hook Up Wire, 18 AWG, 22 x 1.0 mm, 1 mm core strands, 100 m, Polyolefin
- RS Stock No.:
- 836-0779
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€45.38
(exc. VAT)
€55.82
(inc. VAT)
In Stock
- Plus 196 unit(s) shipping from 23 November 2026
- Plus 90 unit(s) shipping from 17 December 2026
- Plus 30 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €45.38 | €0.454 |
*price indicative
- RS Stock No.:
- 836-0779
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Dark Blue | |
| American Wire Gauge | 18AWG | |
| Core Strands | 22 x 1mm | |
| Cable Length | 100m | |
| Outside Diameter | 2.8mm | |
| Voltage | 500V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Standards/Approvals | Euroclass Eca | |
| Sub Type | Equipment Wire | |
| Minimum Operating Temperature | -5°C | |
| Jacket Material | Polyolefin | |
| Cable Type | Electrical & Mains Power | |
| Fire Behaviour | Flame Retardant | |
| Series | 2491B | |
| Number of Strands | 22 | |
| Size of Strands | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Dark Blue | ||
American Wire Gauge 18AWG | ||
Core Strands 22 x 1mm | ||
Cable Length 100m | ||
Outside Diameter 2.8mm | ||
Voltage 500V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Standards/Approvals Euroclass Eca | ||
Sub Type Equipment Wire | ||
Minimum Operating Temperature -5°C | ||
Jacket Material Polyolefin | ||
Cable Type Electrical & Mains Power | ||
Fire Behaviour Flame Retardant | ||
Series 2491B | ||
Number of Strands 22 | ||
Size of Strands 1mm | ||
- COO (Country of Origin):
- TR
RS PRO Dark Blue Equipment Wire, 0.75 mm², 100 m
Use this versatile equipment wire from the RS PRO range for ducts, pipes and the internal wiring of appliances. It has a flexible copper core and is suitable for installation in a variety of sockets, circuit boards and electrical appliances.
The jacket of the cable is made from a polymer material that's cross-linked, meaning it's molded using both pressure and heat. This ensures the insulation has a greater resistance to cutting, corrosion and cracking, making this a long-lasting product.
The cable sheath has an impressive heat resistance and can withstand temperatures up to +90°C. As it's a low smoke zero halogen (LSZH) material, it won't create toxic fumes or high levels of smoke if there's a fire. This makes the cable safe to use in heavily populated places.
Features and Benefits
Related links
- RS PRO 2491B Series Black 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Polyolefin
- RS PRO 2491B Series White 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Ethylene Propylene Diene
- RS PRO H05Z-K Series Blue 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Low Smoke Zero Halogen
- RS PRO H05Z-K Series Brown 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Low Smoke Zero Halogen
- RS PRO H05Z-K Series Green 18 AWG 1 mm core strands Low Smoke Zero
- RS PRO H05Z-K Series Red 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Low Smoke Zero Halogen
- RS PRO H05Z-K Series Grey 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Low Smoke Zero Halogen
- Helukabel H05V-K Series Dark Blue 0.75 mm² Hook Up Wire 100 m 29109
