RS PRO 2491B Series Black 0.75 mm² Hook Up Wire, 18 AWG, 22 x 1.0 mm, 1 mm core strands, 100 m, Polyolefin
- RS Stock No.:
- 836-0763
- Distrelec Article No.:
- 304-04-985
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€44.63
(exc. VAT)
€54.89
(inc. VAT)
In Stock
- Plus 66 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €44.63 | €0.446 |
*price indicative
- RS Stock No.:
- 836-0763
- Distrelec Article No.:
- 304-04-985
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 18AWG | |
| Core Strands | 22 x 1mm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Outside Diameter | 2.8mm | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -5°C | |
| Jacket Material | Polyolefin | |
| Standards/Approvals | Euroclass Eca | |
| Cable Type | Stranded | |
| Sub Type | Equipment Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 2491B | |
| Size of Strands | 1mm | |
| Number of Strands | 22 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Black | ||
American Wire Gauge 18AWG | ||
Core Strands 22 x 1mm | ||
Cable Length 100m | ||
Voltage 500V | ||
Outside Diameter 2.8mm | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -5°C | ||
Jacket Material Polyolefin | ||
Standards/Approvals Euroclass Eca | ||
Cable Type Stranded | ||
Sub Type Equipment Wire | ||
Fire Behaviour Flame Retardant | ||
Series 2491B | ||
Size of Strands 1mm | ||
Number of Strands 22 | ||
- COO (Country of Origin):
- TR
RS PRO Black Equipment Wire, 0.75 mm², 100 m
This RS PRO equipment wire is specifically designed for use with pipes and ducts, as well as the internal wiring of appliances. This versatile product has a flexible copper core and can be installed in a variety of circuit boards, sockets and household electrical applications.
The cable jacket is made from a cross-linked polymer material, meaning it has been molded by both heat and pressure. This gives the insulation a greater resistance to cracking, cutting and corrosion, making for a more durable product.
The cable sheath has good heat resistance and can operate at temperatures of up to +90°C. It's also a low smoke zero halogen (LSZH) material, meaning it won't produce toxic fumes or excess smoke in the event of fire, so the cable is safe to install in populated areas.
Features and Benefits
• American wire gauge size of 18 AWG
• Round cable shape
• Copper conductor material
• Core strand size of 1 mm
• Cross-sectional area of 0.75 mm²
• H05Z-K harmonised code for low-voltage flexible cables
• Polyolefin cross-linked EI5 insulation material
• Insulation wall thickness of 0.6 mm
• Length of 100 m
• Operating temperature range of -5°C to +90°C
• 22 strands
• Outer diameter of 2.8 mm
• Black sheath colour
• Meets Euroclass Eca fire safety standards
• Equipment wire type
• Voltage rating of 500 V
Related links
- RS PRO 2491B Series Dark Blue 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Polyolefin
- RS PRO 2491B Series White 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Ethylene Propylene Diene
- RS PRO H05Z-K Series Blue 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Low Smoke Zero Halogen
- RS PRO H05Z-K Series Brown 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Low Smoke Zero Halogen
- RS PRO H05Z-K Series Green 18 AWG 1 mm core strands Low Smoke Zero
- RS PRO H05Z-K Series Red 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Low Smoke Zero Halogen
- RS PRO H05Z-K Series Grey 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Low Smoke Zero Halogen
- Kabeltronik 7011 Series Yellow 1 mm² Equipment Wire 1 x 1.0 mm 100 m
