RS PRO H05Z-K Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 22 x 1 mm, 1 mm core strands, 100 m, Polyolefin Cross-linked
- RS Stock No.:
- 836-0767
- Distrelec Article No.:
- 304-05-907
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€44.63
(exc. VAT)
€54.89
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
- Plus 90 unit(s) shipping from 17 December 2026
- Plus 30 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €44.63 | €0.446 |
*price indicative
- RS Stock No.:
- 836-0767
- Distrelec Article No.:
- 304-05-907
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 18AWG | |
| Core Strands | 22 x 1mm | |
| Cable Length | 100m | |
| Outside Diameter | 2.8mm | |
| Voltage | 500V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyolefin Cross-linked EI5 | |
| Sub Type | Equipment Wire | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | Euroclass Eca | |
| Cable Type | H05Z-K | |
| Fire Behaviour | Flame Retardant | |
| Series | H05Z-K | |
| Number of Strands | 22 | |
| Size of Strands | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 18AWG | ||
Core Strands 22 x 1mm | ||
Cable Length 100m | ||
Outside Diameter 2.8mm | ||
Voltage 500V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Jacket Material Polyolefin Cross-linked EI5 | ||
Sub Type Equipment Wire | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals Euroclass Eca | ||
Cable Type H05Z-K | ||
Fire Behaviour Flame Retardant | ||
Series H05Z-K | ||
Number of Strands 22 | ||
Size of Strands 1mm | ||
- COO (Country of Origin):
- TR
H05Z-K Cable
The H05Z-K cable is designed for pipes/ducts and internal wiring of appliances. As low smoke zero halogen (LSZH) cables, these products are ideal where smoke and toxic fumes may cause a threat to life or equipment; public and government buildings make use of these cables.
Class 5 flexible copper conductor
Flexible fine stranded core
Max operating temperature +90°C
Standards
EN50525-3-41, Class 5 IEC 60228, EN 50363-5, IEC 60332-1, RoHS
Related links
- RS PRO H05Z-K Series Brown 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Low Smoke Zero Halogen
- RS PRO H05Z-K Series Red 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Low Smoke Zero Halogen
- RS PRO H05Z-K Series Grey 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Low Smoke Zero Halogen
- RS PRO H05Z-K Series Green 18 AWG 1 mm core strands Low Smoke Zero
- Lapp H05Z-K Series Blue 0.75 mm² Hook Up Wire 4725022, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS PRO 2491B Series Dark Blue 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Polyolefin
- Lapp H05Z-K Series Dark Blue 0.75 mm² Hook Up Wire 4725142, Low Smoke Zero Halogen (LSZH) Cross Linked
- RS PRO 2491B Series Black 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Polyolefin
