RS PRO H05Z-K Series Red 0.75 mm² Hook Up Wire, 18 AWG, 22 x 1 mm, 1 mm core strands, 100 m, Polyolefin Cross-linked EI5
- RS Stock No.:
- 836-0785
- Distrelec Article No.:
- 304-04-986
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€45.38
(exc. VAT)
€55.82
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €45.38 | €0.454 |
*price indicative
- RS Stock No.:
- 836-0785
- Distrelec Article No.:
- 304-04-986
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 18AWG | |
| Core Strands | 22 x 1mm | |
| Cable Length | 100m | |
| Outside Diameter | 2.8mm | |
| Voltage | 500V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Sub Type | Equipment Wire | |
| Minimum Operating Temperature | -5°C | |
| Jacket Material | Polyolefin Cross-linked EI5 | |
| Cable Type | H05Z-K | |
| Standards/Approvals | Euroclass Eca | |
| Fire Behaviour | Flame Retardant | |
| Series | H05Z-K | |
| Size of Strands | 1mm | |
| Number of Strands | 22 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Red | ||
American Wire Gauge 18AWG | ||
Core Strands 22 x 1mm | ||
Cable Length 100m | ||
Outside Diameter 2.8mm | ||
Voltage 500V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Sub Type Equipment Wire | ||
Minimum Operating Temperature -5°C | ||
Jacket Material Polyolefin Cross-linked EI5 | ||
Cable Type H05Z-K | ||
Standards/Approvals Euroclass Eca | ||
Fire Behaviour Flame Retardant | ||
Series H05Z-K | ||
Size of Strands 1mm | ||
Number of Strands 22 | ||
- COO (Country of Origin):
- TR
RS PRO Red Equipment Wire, 0.75 mm², 100 m
Need a durable equipment wire for internal wiring applications? This product from RS PRO is designed for use in household electrical appliances and with pipes and ducts. The flexible copper core within the wire makes it a versatile product as it can be installed in a range of sockets and circuit boards.
The cross-linked polymer material of the cable's jacket has been molded by pressure and heat for increased resistance to corrosion, cutting and cracking. This makes the wire more durable and ensures a long service life.
This cable sheath can be used at temperatures up to +90°C thanks to its impressive heat resistance. It's also a low smoke zero halogen (LSZH) material, so it won't produce toxic fumes or excess smoke in the event of a fire. This makes the cable safe to install in crowded areas.
Features and Benefits
Related links
- RS PRO H05Z-K Series Brown 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Low Smoke Zero Halogen
- RS PRO H05Z-K Series Grey 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Low Smoke Zero Halogen
- RS PRO H05Z-K Series Blue 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Low Smoke Zero Halogen
- RS PRO H05Z-K Series Green 18 AWG 1 mm core strands Low Smoke Zero
- RS PRO 2491B Series Dark Blue 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Polyolefin
- RS PRO 2491B Series White 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Ethylene Propylene Diene
- RS PRO 2491B Series Black 0.75 mm² Hook Up Wire 22 x 1.0 mm 100 m, Polyolefin
- Lapp H05Z-K Series Red 0.75 mm² Hook Up Wire 4725042, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
