RS PRO Blue 1 mm² Hook Up Wire, 17 AWG, 29 x 200 μm, 200 μm core strands, 100 m, PVC
- RS Stock No.:
- 902-8379
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€42.73
(exc. VAT)
€52.56
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €42.73 | €0.427 |
*price indicative
- RS Stock No.:
- 902-8379
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 17AWG | |
| Core Strands | 29 x 200 μm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Outside Diameter | 2.8mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | IEC 60332-1 | |
| Sub Type | Equipment Wire | |
| Jacket Material | PVC | |
| Cable Type | H05V-K | |
| Minimum Operating Temperature | -5°C | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Size of Strands | 200μm | |
| Number of Strands | 29 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 17AWG | ||
Core Strands 29 x 200 μm | ||
Cable Length 100m | ||
Voltage 500V | ||
Outside Diameter 2.8mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals IEC 60332-1 | ||
Sub Type Equipment Wire | ||
Jacket Material PVC | ||
Cable Type H05V-K | ||
Minimum Operating Temperature -5°C | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Size of Strands 200μm | ||
Number of Strands 29 | ||
- COO (Country of Origin):
- TR
RS PRO Blue Hookup and Equipment Wire, 1 mm², 100 m
This RS PRO 1 mm² equipment wire is a durable solution for wiring home appliances, circuit boards, and plugs and sockets. It's also suitable for feeding through ducts and pipes.
For excellent electrical conductivity, the cable features a single core with 29 copper strands. It has a polyvinyl chloride (PVC) sheath that insulates the wire and protects it against mechanical and thermal damage, as well as oil and chemical corrosion.
In the event of a fire, the cable jacket is made of a low smoke zero halogen (LSZH) material that does not release smoke or harmful gases. This makes the cable suitable for use in both home environments and crowded workspaces such as office buildings.
Features and Benefits
Related links
- RS PRO Grey 1 mm² Hook Up Wire 29 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Brown 1 mm² Hook Up Wire 29 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Black 1 mm² Hook Up Wire 29 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Green 17 AWG 200 μm core strands Polyvinyl Chloride
- RS PRO Blue 1 mm² Hook Up Wire 16 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Blue 1 mm² Hook Up Wire 32 x 0.2 mm 100 m, Zero Halogen
- RS PRO Blue 1 mm² Hook Up Wire 32 x 200 μm 100 m, Polyvinyl Chloride
- RS PRO Dark Blue Hook Up Wire 32 x 0.2 mm 100 m Polyvinyl Chloride
