RS PRO Grey 1 mm² Hook Up Wire, 17 AWG, 29 x 200 μm, 200 μm core strands, 100 m, PVC

Subtotal (1 reel of 100 metres)*

€44.03

(exc. VAT)

€54.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€44.03€0.44

*price indicative

RS Stock No.:
902-8385
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

1mm²

Product Type

Hook Up Wire

Jacket Colour

Grey

American Wire Gauge

17AWG

Core Strands

29 x 200 μm

Cable Length

100m

Outside Diameter

2.8mm

Voltage

500V

Maximum Operating Temperature

70°C

Conductor Material

Copper

Jacket Material

PVC

Minimum Operating Temperature

-5°C

Standards/Approvals

IEC 60332-1

Cable Type

H05V-K

Sub Type

Equipment Wire

Fire Behaviour

Flame Retardant

Series

RS PRO

Number of Strands

29

Size of Strands

200μm

COO (Country of Origin):
TR

RS H05V-K Cable


PVC insulated cable that is manufactured to meet harmonised standard H05V-K.


Features and Benefits


Flame retardant to IEC 60332-1;Flexible Class 5 IEC 60228 conductor;Rated voltage of up to and including 300/500 V;Available in black, blue, grey, brown and green/yellow;High quality PVC insulation


Applications


Fixed wiring applications

Standards

EN 50525-2-31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy