Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire, 20 AWG, 10 x 250 μm, 250 μm core strands, 30.5 m,
- RS Stock No.:
- 904-3693
- Mfr. Part No.:
- 392040 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 unit)*
€285.94
(exc. VAT)
€351.71
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 12 January 2027
- Plus 3 unit(s) shipping from 09 March 2027
- Plus 4 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.94 |
*price indicative
- RS Stock No.:
- 904-3693
- Mfr. Part No.:
- 392040 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.52mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 30.5m | |
| Outside Diameter | 0.117in | |
| Voltage | 10kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Cable Type | Hookup | |
| Standards/Approvals | CA Prop 65, RoHS Compliant, UL AWM 3239, UL Listed | |
| Sub Type | UL3239 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire Silicone | |
| Number of Strands | 10 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.52mm² | ||
Jacket Colour White | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 30.5m | ||
Outside Diameter 0.117in | ||
Voltage 10kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Cable Type Hookup | ||
Standards/Approvals CA Prop 65, RoHS Compliant, UL AWM 3239, UL Listed | ||
Sub Type UL3239 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire Silicone | ||
Number of Strands 10 | ||
Size of Strands 250μm | ||
Non Compliant
Belden Hookup Wire Silicone Series Hook Up Wire, 0.52mm² Cross Sectional Area, White Jacket - 392040 WH005
This hook-up wire is a high-temperature silicone-insulated conductor designed for demanding electrical and electronic installations. It combines a flexible tin-plated copper core with silicone rubber insulation to perform in elevated-temperature environments and where high dielectric strength is required.
Features & Benefits
• 150°C maximum operating temperature enables high-temp operation
• 10000V voltage rating supports high-voltage insulation requirements
• Tin-plated copper 10-strand 0.52mm² conductor gives flexible conductivity
• VW-1 flame-retardant jacket reduces vertical-wire flame spread
• Silicone insulation provides chemical and thermal resilience
• UL AWM Style 3239 compliance aids integration into certificated assemblies
• 10000V voltage rating supports high-voltage insulation requirements
• Tin-plated copper 10-strand 0.52mm² conductor gives flexible conductivity
• VW-1 flame-retardant jacket reduces vertical-wire flame spread
• Silicone insulation provides chemical and thermal resilience
• UL AWM Style 3239 compliance aids integration into certificated assemblies
**Applications**
• Suitable for high-temperature wiring in industrial automation panels
• Ideal for high-voltage interconnects in test equipment
• Used for signal and power connections in electromechanical systems
• Can be used for wiring in environments requiring flame retardance
• Used with shrink tubing and terminations where flexibility is needed
• Ideal for high-voltage interconnects in test equipment
• Used for signal and power connections in electromechanical systems
• Can be used for wiring in environments requiring flame retardance
• Used with shrink tubing and terminations where flexibility is needed
What conductor construction allows enhanced flexibility?
The conductor comprises ten tin-plated copper strands, which lowers stiffness compared with solid conductors and facilitates routing in confined assemblies.
What are the expected mechanical installation limits?
The cable tolerates a maximum pull tension of 7.9 lb and requires a bend radius equal to ten times the cable diameter for reliable routing.
How is material compliance demonstrated?
The component meets RoHS and REACH declarations and adheres to China RoHS marking standards as recorded in its conformity documentation.
What packaging options are available for procurement?
Standard supply lengths include continuous reels of 100 ft, 500 ft and 1,000 ft, with bespoke bulk orders available by arrangement.
Which printed marking appears on the insulation for identification?
The insulation carries AWM STYLE 3239 and temperature and voltage identifiers stamped along the sheath for field traceability.
Standards
UL AWM 3239
Related links
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 19 x 0.2 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 10 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7 x 0.25 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire 19 x 250 μm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 19 x 0.28 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7 x 250 μm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 41 x 0.2 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m,
