Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30.5 m,
- RS Stock No.:
- 904-3790
- Distrelec Article No.:
- 304-08-602
- Mfr. Part No.:
- 39X2220 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 unit)*
€318.47
(exc. VAT)
€391.72
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 24 November 2026
- Plus 6 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €318.47 |
*price indicative
- RS Stock No.:
- 904-3790
- Distrelec Article No.:
- 304-08-602
- Mfr. Part No.:
- 39X2220 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30.5m | |
| Outside Diameter | 3.3mm | |
| Voltage | 20kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | CA Prop 65, RoHS Compliant, UL VW-1 | |
| Cable Type | Single Core | |
| Jacket Material | Silicone | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire Silicone | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30.5m | ||
Outside Diameter 3.3mm | ||
Voltage 20kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals CA Prop 65, RoHS Compliant, UL VW-1 | ||
Cable Type Single Core | ||
Jacket Material Silicone | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire Silicone | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Belden Hook-up Wire Silicone Series Hook Up Wire, 0.33mm² Cross Sectional Area, 20kV Voltage Rating - 39X2220 WH005
This hook-up wire is specially designed for high-temperature applications, featuring a silicone insulation that maintains performance between -40°C and +200°C. The single core structure consists of silver-plated copper, making it ideal for electrical connectivity in various settings. With a length of 30.5m, the wire is easy to use in a multitude of projects.
Features & Benefits
• High voltage rating of 20 kV ensures reliable performance
• Silicone insulation provides reliable thermal stability
• Oil and chemical resistant for versatile applications
• 22 AWG hook-up wire is suitable for extensive electrical use
• UL3239 wire meets rigorous safety standards
• Conductor made of silver-plated copper for superior conductivity
Applications
• Utilised in automation and control equipment
• Ideal for electrical wiring in harsh environments
• Suitable for connections in high-temperature machinery
• Employed in automotive and mechanical sectors
• Commonly used for custom electronic projects
What type of conductor is used and why is it important?
The wire uses silver-plated copper, which enhances conductivity and improves performance in high voltage applications. This feature contributes to reduced resistance and improved overall efficiency in electrical connections.
How does this wire perform in extreme temperatures?
The silicone insulation allows this wire to function effectively in temperatures ranging from -40°C to +200°C, making it suitable for environments that experience heat fluctuations and potential exposure to extreme conditions.
What safety standards does this wire comply with?
It adheres to UL VW-1 safety requirements, ensuring that it meets necessary safety and fire standards in electrical applications, offering peace of mind during use.
Related links
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7 x 0.25 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire 19 x 250 μm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 10 x 0.25 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 41 x 0.2 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 19 x 0.28 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 19 x 0.2 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 7/30 100 ft
