Alpha Wire Hookup Wire Silicone Series White 5.2 mm² Hook Up Wire, 10 AWG, 105 x 250 μm, 250 μm core strands, 30 m,

Subtotal (1 reel of 30 metres)*

€584.20

(exc. VAT)

€718.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€584.20€19.473

*price indicative

RS Stock No.:
741-7916
Distrelec Article No.:
304-01-643
Mfr. Part No.:
391045 WH005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

5.2mm²

Jacket Colour

White

American Wire Gauge

10AWG

Core Strands

105 x 250 μm

Cable Length

30m

Voltage

15000V dc

Outside Diameter

5.28mm

Maximum Operating Temperature

150°C

Conductor Material

Copper

Standards/Approvals

UL Listed

Jacket Material

Silicone

Cable Type

Hookup

Minimum Operating Temperature

-40°C

Sub Type

UL3239

Fire Behaviour

Flame Retardant

Series

Hookup Wire Silicone

Size of Strands

250μm

Number of Strands

105

Belden Hook-up Wire, 5.2mm² Cross Sectional Area, 10AWG Wire Style - 391045 WH005


This hook-up wire is designed for high-temperature applications, featuring silicone rubber insulation for enhanced flexibility and durability. With a cross-sectional area of 5.2 mm² and a length of 30 m, this single-core wire is suitable for a variety of electrical tasks. The outer diameter measures 5.28 mm, making it an ideal choice for wiring in confined spaces.

Features & Benefits


• High temperature resistance up to +150 °C allows for versatile use

• Low minimum operating temperature of -40 °C for extreme environments

• Tinned copper construction ensures excellent conductivity and corrosion resistance

• UL Listed for compliance with safety standards in electrical applications

• Oil and chemical resistant for reliability in harsh conditions

• Flexible silicone wire design facilitates easy installation in tight spaces

Applications


• Used in automation wiring for industrial control systems

• Suitable for electrical distribution in mechanical engineering settings

• Ideal for high voltage environments requiring 15 kV DC application

• Commonly employed in electronics that demand reliable insulation properties

What are the advantages of using silicone rubber insulation for this wire?


Silicone rubber insulation offers superior flexibility and can withstand high temperatures without degrading, which is crucial for applications involving thermal variations and mechanical stress.

How does the tinned copper wire enhance performance in challenging environments?


Tinned copper wire resists oxidation and corrosion, ensuring steady performance over time, especially in settings where exposure to moisture or chemicals is a concern.

What is the significance of the UL listing for this product?


The UL listing indicates that the wire meets stringent safety and performance standards, providing confidence that it has undergone rigorous testing for reliability and safety in electrical applications.

What are the recommended bending practices for maintaining wire integrity during installation?


A bend radius of 10 times the cable diameter is recommended to prevent damage to the wire and maintain its structural integrity during installation.

How does this wire perform under high voltage conditions?


With a voltage rating of 15 kV DC, it is specifically designed to handle high voltage applications safely, ensuring reliable operation in demanding electrical environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy