Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire, 20 AWG, 10 x 250 μm, 250 μm core strands, 30 m,

Image representative of range

Subtotal (1 reel of 30 metres)*

€443.22

(exc. VAT)

€545.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€443.22€14.774

*price indicative

RS Stock No.:
741-7874
Mfr. Part No.:
392097 WH005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.52mm²

Jacket Colour

White

American Wire Gauge

20AWG

Core Strands

10 x 250 μm

Cable Length

30m

Voltage

40000V dc

Outside Diameter

5.87mm

Maximum Operating Temperature

150°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Jacket Material

Silicone

Cable Type

Hookup

Sub Type

UL3239

Standards/Approvals

UL Listed

Fire Behaviour

Flame Retardant

Series

Hookup Wire Silicone

Number of Strands

10

Size of Strands

250μm

Alpha Wire High Voltage Silicone Rubber Hook Up Wire


When every application is critical and wire failure is not an option, choose Alpha Wire high voltage silicone rubber hook up wire as your solution. High voltage silicone rubber hook up wire benefits from excellent flexibility, excellent dielectric strength, and resistance to radiation, corona and ozone. This high voltage silicone rubber hook up wire can be used in temperatures ranging from -40°C to +150°C depending on the application.

Features and Benefits


Stranded or finely stranded tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

Silicone rubber insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications


Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.;Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 3239

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy