Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30.5 m,

Subtotal (1 unit)*

€128.75

(exc. VAT)

€158.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.75

*price indicative

RS Stock No.:
904-3788
Mfr. Part No.:
39X2205 WH005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.33mm²

Jacket Colour

White

American Wire Gauge

22AWG

Core Strands

7 x 250 μm

Cable Length

30.5m

Voltage

5kV

Outside Diameter

1.78mm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Jacket Material

Silicone

Cable Type

Hookup

Sub Type

UL3239

Standards/Approvals

CA Prop 65, RoHS Compliant, UL VW-1

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire Silicone

Size of Strands

250μm

Number of Strands

7

Belden Alpha Wire White Hook-Up Wire, 0.33mm² CSA, 30.5m Length - 39X2205 Series - 39X2205 WH005


Use this flexible hook-up wire from Belden's Alpha Wire range to transmit power and data to high-voltage devices. Its tinned-copper conductors have a low resistance of 15.1Ω/1000ft, which means electricity flows through them easily to give you a reliable connection. The conductors are also silver-plated, so they're resistant to corrosion, delivering reliable performance and a long service life. This cable has silicon insulation to protect you from electric shocks, and its 30.5m length means there's ample supply to cut and use for numerous jobs.

Features & Benefits


• Wide operating temperature range of -40°C to +200°C for use in extreme conditions

• Voltage rating of 5kV suitable for high-power applications

• Minimum bend radius of 10 times the cable diameter for flexible installation in confined spaces and around corners

• Colour-coded for easy identification in circuits

Applications


• Process and packaging industry

• Specialised machine tools

• High-temperature ovens

Is this cable flame-retardant?


Yes – this cable is self-extinguishing, which means it stops burning within a short time in the event of a fire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy