Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m,

Subtotal (1 reel of 30 metres)*

€416.28

(exc. VAT)

€512.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€416.28€13.876

*price indicative

RS Stock No.:
741-7862
Mfr. Part No.:
392297 WH005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.33mm²

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

22AWG

Core Strands

7 x 250 μm

Cable Length

30m

Voltage

40000V dc

Outside Diameter

0.224in

Maximum Operating Temperature

150°C

Conductor Material

Copper

Sub Type

UL3239

Jacket Material

Silicone

Cable Type

Hookup

Standards/Approvals

UL Listed

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire Silicone

Size of Strands

250μm

Number of Strands

7

Belden Hookup Wire Silicone Series Hook Up Wire, 150°C Maximum Operating Temperature, White Jacket - 392297 WH005


This hook-up wire is a silicone-insulated conductor designed for high-voltage, high-temperature wiring in industrial and electronic assemblies. It provides flexible, seven-strand copper conductors with silicone insulation for use where heat resistance and electrical separation are required. The construction supports continuous and long-length supply options for workshop and production environments.

Features & Benefits


• Rated to 150°C for use in elevated temperature environments
• Voltage capability 40000V for high-voltage circuits
• VW-1 flame test classification for flame-retardant routing
• 7-strand copper conductor for improved flexibility and fatigue resistance
• RoHS-compliant materials to meet restricted-substance limits
• Silicone jacket in white for ease of identification and insulation stability

**Applications**


• Suitable for high-temperature furnace wiring and sensors
• Ideal for high-voltage test and calibration leads
• Used for wiring in automation panels with thermal stress
• Can be used for interconnects in power electronics modules
• Used with probes and harnesses requiring frequent flexing

What conductor construction enables flexibility?


The cable uses seven fine copper strands to reduce stiffness and improve bend endurance during repeated movement.

How is supply packaged for long runs on site?


It is available in continuous reel lengths including 1000 ft, 500 ft and 100 ft spools, with custom bulk quantities on request.

What mechanical limits should installers observe?


The maximum recommended pull tension is 5.5 lb and a minimum bend radius equal to ten times the cable diameter.

Which approval applies for appliance wiring classification?


The insulation meets UL AWM STYLE 3239 specifications for elevated-temperature appliance wiring.

Standards

UL AWM 3239

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy