TE Connectivity 28 Way IC Socket
- RS Stock No.:
- 476-919
- Distrelec Article No.:
- 304-49-548
- Mfr. Part No.:
- 2-641267-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
€275.29
(exc. VAT)
€338.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €275.29 | €1.101 |
*price indicative
- RS Stock No.:
- 476-919
- Distrelec Article No.:
- 304-49-548
- Mfr. Part No.:
- 2-641267-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Number of Contacts | 28 | |
| Standards/Approvals | EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU | |
| Series | DIPLOMATE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Number of Contacts 28 | ||
Standards/Approvals EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU | ||
Series DIPLOMATE | ||
- COO (Country of Origin):
- US
The TE Connectivity sophisticated component is designed for seamless integration within various electronic applications, promoting enhanced connectivity and reliability. Engineered with precision, it plays a crucial role in modern electronic solutions, providing steadfast performance in demanding environments. The product boasts robust materials that comply with stringent regulations, ensuring it meets the expectations of both functionality and safety. With a legacy of quality, this offering underscores TE Connectivity's commitment to innovation and technological advancement, making it an optimal choice for professionals who require uncompromising quality in their electronic assemblies.
EU RoHS Directive compliant, reflecting a commitment to environmental responsibility
Wave solder capable to 240°C, ensuring resilience during assembly processes
Supports various CAD file formats for ease of integration into design workflows
Does not contain REACH SVHC, promoting regulatory compliance and safety
Halogen content is explicitly defined, facilitating informed material choices
Related links
- TE Connectivity 28 Way DIP DIP IC Socket
- TE Connectivity 28 Way Through Hole Transistor IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way DIP Through Hole DIP IC Socket
- TE Connectivity 28 Way DIP Through Hole IC Socket
- TE Connectivity 6 Way IC Socket
- TE Connectivity 24 Way IC Socket
- TE Connectivity 14 Way IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way Surface DIP IC Socket
