TE Connectivity 14 Way IC Socket
- RS Stock No.:
- 468-387
- Distrelec Article No.:
- 304-49-550
- Mfr. Part No.:
- 2-641615-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-387
- Distrelec Article No.:
- 304-49-550
- Mfr. Part No.:
- 2-641615-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Contact Plating | Gold over Nickel over Copper | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Contact Plating Gold over Nickel over Copper | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity 28C DL SOK Ladder/ret 30AUBECU is a high-quality component designed for a range of applications, combining reliability with advanced functionality. Crafted to meet stringent compliance standards, this product excels in environments requiring durability and precision. Its superior construction offers peace of mind, ensuring it can withstand the rigors of demanding tasks. With a focus on delivering exceptional performance, this component is perfect for professionals seeking trusted solutions. Explore the product's robust capabilities and make it an essential part of your toolkit for success.
Designed for compatibility with a wide range of applications
Manufactured with a focus on reliability to ensure long-lasting use
Engineered to meet key industry compliance standards
Offers enhanced solder process capability for efficient assembly
Constructed with materials that test against stringent safety regulations
Ideal for use in complex projects requiring dependable components
Related links
- TE Connectivity 6 Way IC Socket
- TE Connectivity 24 Way IC Socket
- TE Connectivity 28 Way IC Socket
- TE Connectivity 14 Way DIP IC Socket
- TE Connectivity 28 Way DIP DIP IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way DIP Through Hole DIP IC Socket
- TE Connectivity 0.1 in Pitch 14 Way DIP Board DIP IC Socket
