TE Connectivity 3A, 250 V ac Flange Mount IEC Inlet Filter 3EEA1, Faston
- RS Stock No.:
- 186-3599
- Mfr. Part No.:
- 3EEA1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 40 units)*
€305.80
(exc. VAT)
€376.12
(inc. VAT)
Last RS stock
- Final 120 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 40 + | €7.645 | €305.80 |
*price indicative
- RS Stock No.:
- 186-3599
- Mfr. Part No.:
- 3EEA1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom EEA | |
| Termination Method | Faston | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -10 → +40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom EEA | ||
Termination Method Faston | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- COO (Country of Origin):
- CN
Compact single stage EMI filter. Two element circuit provides basic attenuation.
Compact single stage EMI filter C14 inlet
Two element circuit provides basic attenuation
Available in three terminal configurations
Two element circuit provides basic attenuation
Available in three terminal configurations
Related links
- TE Connectivity 3A Faston
- TE Connectivity 3A Faston
- TE Connectivity 3A Wire Lead
- TE Connectivity 3A Wire Lead
- TE Connectivity 3A Faston 1 Fuse
- TE Connectivity 3A Faston
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH3B
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 3ED1
