TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH3B

Subtotal (1 box of 12 units)*

€449.46

(exc. VAT)

€552.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
12 +€37.455€449.46

*price indicative

RS Stock No.:
186-3625
Mfr. Part No.:
PM0S0DH3B
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom P

Gender

Male

Switch Type

2 Pole

Current Rating

3A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Operating Temperature Range

-10 °C → +40 °C

Depth

73.15mm

Height

55.63mm

Dimensions

30.98 x 73.15 x 55.63mm

COO (Country of Origin):
MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.

Related links