Infineon IKZA75N120CH7XKSA1, N-Channel IGBT, 109 A 1.2 kV, 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- RS Stock No.:
- 284-626
- Mfr. Part No.:
- IKZA75N120CH7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€9.20
(exc. VAT)
€11.32
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.20 |
*price indicative
- RS Stock No.:
- 284-626
- Mfr. Part No.:
- IKZA75N120CH7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 109A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 549W | |
| Package Type | PG-TO-247-4-STD-NT3.7 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 15.9mm | |
| Length | 21.1mm | |
| Height | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 109A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 549W | ||
Package Type PG-TO-247-4-STD-NT3.7 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Minimum Operating Temperature 40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 15.9mm | ||
Length 21.1mm | ||
Height 5.1mm | ||
Automotive Standard No | ||
The Infineon IGBT is a high speed 1200 V TRENCHSTOP IGBT 7 Technology product designed to deliver unmatched performance for demanding applications. Its innovative design integrates a robust IGBT and a Rapid diode, enabling optimal power management and efficiency. This component is particularly suited for high frequency operations, perfect for contexts such as industrial uninterruptible power supplies, electric vehicle charging, and welding applications. The device excels in high speed hard switching topologies, allowing for effective thermal management and reliability under strenuous conditions. With a maximum junction temperature rating of 175°C and a low saturation voltage, it enhances system efficiency and lifecycle.
High efficiency in demanding environments
Integrated soft commutating technology boosts speed
Easy paralleling with positive temperature coefficient
Pb free lead plating meets RoHS compliance
Qualified for robust industrial applications
Best in class performance reduces energy consumption
User friendly PSpice models for design
Compatible with various power supply architectures
Related links
- Infineon IKZA75N120CH7XKSA1 109 A 1.2 kV Through Hole
- Infineon IKZA40N120CH7XKSA1 95 A 1.2 kV Through Hole
- Infineon IKZA40N120CS7XKSA1 82 A 1.2 kV Through Hole
- Infineon IKZA75N65EH7XKSA1 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- Infineon IKZA100N65EH7XKSA1 140 A 650 V Through Hole
- Infineon IKZA40N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKZA50N65EH7XKSA1 80 A 650 V Through Hole
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R120M1TXKSA1
