Infineon IKZA75N65EH7XKSA1, N-Channel IGBT 650 V, 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole

Subtotal (1 tube of 30 units)*

€143.64

(exc. VAT)

€176.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€4.788€143.64

*price indicative

RS Stock No.:
284-628
Mfr. Part No.:
IKZA75N65EH7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

338W

Package Type

PG-TO-247-4-STD-NT3.7

Mount Type

Through Hole

Channel Type

N

Pin Count

4

Minimum Operating Temperature

40°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

21.1mm

Height

5.1mm

Width

15.9mm

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon IGBT is a high performance power component designed to meet the rigorous demands of contemporary power applications. It features the Advanced TRENCHSTOP IGBT7 technology, providing a remarkable balance of high speed operation and low saturation voltage. This innovative device ensures efficient energy management and enhanced thermal performance, making it Ideal for industrial applications such as uninterruptible power supplies, electric vehicle charging systems, and string inverters. With robust reliability and comprehensive product validation, it stands as a reliable choice for engineers focused on optimising performance in challenging electronic environments.

High speed operation minimizes switching losses

Low collector emitter saturation enhances power efficiency

Humidity resistant design ensures reliability

Robust thermal management supports high current

Optimized for hard switching multi level applications

Comprehensive PSpice models for easy integration

Soft and fast recovery diode enables smooth performance

Qualified for industrial use per JEDEC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy