Infineon IKY50N120CH7XKSA1 Single Collector, Single Emitter, Single Gate IGBT, 75 A 1200 V, 4-Pin
- RS Stock No.:
- 285-023
- Mfr. Part No.:
- IKY50N120CH7XKSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-023
- Mfr. Part No.:
- IKY50N120CH7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 75 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 398 W | |
| Number of Transistors | 1 | |
| Configuration | Single Collector, Single Emitter, Single Gate | |
| Package Type | PG-TO247-4-PLUS-NN5.1 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 75 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 398 W | ||
Number of Transistors 1 | ||
Configuration Single Collector, Single Emitter, Single Gate | ||
Package Type PG-TO247-4-PLUS-NN5.1 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
The Infineon IGBT is engineered for optimal performance in demanding applications. The robust design features advanced soft commutation capabilities, ensuring minimal switching losses and increased efficiency. This product excels in environments requiring quick recovery times, making it ideal for industrial applications. With its seamless integration of low Qrr diode characteristics, it delivers consistent and reliable power management. Its superior thermal performance and low saturation voltage at elevated temperatures ensure reliability for long term use. This device is perfect for applications such as UPS systems, electric vehicle charging, and string inverters, reflecting its versatility in the modern marketplace.
Best in class efficiency for hard switching
Low emitter rapid diode enhances performance
Pb free lead plating meets RoHS standards
Engineered for easy parallel connection
Qualified for industrial applications per JEDEC
Optimised for thermal management and compact design
Low emitter rapid diode enhances performance
Pb free lead plating meets RoHS standards
Engineered for easy parallel connection
Qualified for industrial applications per JEDEC
Optimised for thermal management and compact design
Related links
- Infineon IKY50N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- Infineon IKY75N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- Infineon IKZA50N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- Infineon FF600R12KE7EHPSA1 Single Collector Single Gate IGBT 3-Pin AG-62MMHB, Through
- Infineon IGQ100N120S7XKSA1 Single Collector Single Gate IGBT 3-Pin PG-TO247-3-PLUS-N,
- Infineon IKQB200N75CP2AKSA1 Single Collector Single Gate IGBT 3-Pin PG-TO247-3-PLUS-N,
- Infineon FP75R12N2T7BPSA2 75 A 1200 V Panel
- Infineon FS50R12KT3BPSA1 75 A 1200 V Panel
