Infineon IKY75N120CH7XKSA1 Single Collector, Single Emitter, Single Gate IGBT, 75 A 1200 V, 4-Pin
- RS Stock No.:
- 285-026
- Mfr. Part No.:
- IKY75N120CH7XKSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-026
- Mfr. Part No.:
- IKY75N120CH7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 75 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation | 549 W | |
| Package Type | PG-TO247-4-PLUS-NN5.1 | |
| Configuration | Single Collector, Single Emitter, Single Gate | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 75 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Number of Transistors 1 | ||
Maximum Power Dissipation 549 W | ||
Package Type PG-TO247-4-PLUS-NN5.1 | ||
Configuration Single Collector, Single Emitter, Single Gate | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
The Infineon IGBT features an advanced high speed 1200V TRENCHSTOP IGBT 7 technology device delivers exceptional performance, optimised for high efficiency in challenging applications such as industrial UPS, EV charging, and welding. Designed to cope with a maximum junction temperature of 175°C, this component ensures minimal energy loss and improved thermal management, thus prolonging operational lifespan. Its robust construction includes lead free plating, adhering to RoHS compliance, ensuring environmental responsibility. With highly efficient current handling capabilities of up to 75A, this IGBT is developed to perform under demanding conditions while promoting enhanced system efficiency.
High speed switching enhances performance
Optimized for efficient hard switching
Built in rapid recovery diode improves reliability
Pb free lead plating meets environmental standards
Handles high junction temperatures for durability
User friendly design enables easy paralleling
Optimized for efficient hard switching
Built in rapid recovery diode improves reliability
Pb free lead plating meets environmental standards
Handles high junction temperatures for durability
User friendly design enables easy paralleling
Related links
- Infineon IKY75N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- Infineon IKY50N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- Infineon IKZA50N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- Infineon FF600R12KE7EHPSA1 Single Collector Single Gate IGBT 3-Pin AG-62MMHB, Through
- Infineon IGQ100N120S7XKSA1 Single Collector Single Gate IGBT 3-Pin PG-TO247-3-PLUS-N,
- Infineon IKQB200N75CP2AKSA1 Single Collector Single Gate IGBT 3-Pin PG-TO247-3-PLUS-N,
- Infineon FP75R12N2T7BPSA2 75 A 1200 V Panel
- Infineon FS50R12KT3BPSA1 75 A 1200 V Panel
