Infineon IKZA40N120CH7XKSA1, N-Channel IGBT, 95 A 1.2 kV, 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole

Subtotal (1 unit)*

€7.24

(exc. VAT)

€8.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.24

*price indicative

Packaging Options:
RS Stock No.:
285-033
Mfr. Part No.:
IKZA40N120CH7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

95A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

330W

Package Type

PG-TO-247-4-STD-NT3.7

Mount Type

Through Hole

Channel Type

N

Pin Count

4

Minimum Operating Temperature

40°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

175°C

Height

5.1mm

Length

21.1mm

Width

15.9mm

Standards/Approvals

No

Automotive Standard

No

The Infineon IGBT offers Advanced performance through its innovative trench stop IGBT 7 technology, specifically designed for high speed applications. This formidable component excels in handling up to 1200 V, optimising efficiency in critical settings like industrial UPS and EV charging systems. Its co packaged Rapid diode ensures that the device operates effectively in demanding conditions. Built to operate at a maximum junction temperature of 175°C, it offers remarkable stability while managing high currents, thus ensuring that engineering challenges in real world applications are met with confidence.

Optimized for fast switching and\ boosting performance

Low saturation voltage enhances energy efficiency

Robust thermal management ensures long term reliability

Easy paralleling supports modular designs and scalability

Pb free lead plating complies with environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy