Infineon IKZA40N120CS7XKSA1, N-Channel IGBT, 82 A 1.2 kV, 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-035
Mfr. Part No.:
IKZA40N120CS7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

IGBT

Maximum Continuous Collector Current (Ic)

82 A

Maximum Collector Emitter Voltage (Vceo)

1.2 kV

Pin Count

4

Package Type

PG-TO-247-4-STD-NT3.7

Mount Type

Through Hole

Automotive Standard

No

Height

5.1 mm

Length

21.1 mm

Maximum Gate Emitter Voltage (VGEO)

±20 V

Maximum Operating Temperature

175 °C

Maximum Power Dissipation (Pd)

357 W

Minimum Operating Temperature

40 °C

Standards/Approvals

No

Width

15.9 mm

The Infineon IGBT features a short circuit rugged 1200 V TRENCHSTOP IGBT 7 technology combines high reliability with exceptional performance. It is designed for challenging applications, making it suitable for both industrial drives and power supplies. With an optimised design for hard switching topologies, this component excels in efficiency and thermal management. Its co packed soft recovery diode is engineered to work seamlessly with the IGBT, ensuring minimal switching losses and enhanced overall performance. With rigorous validations conforming to JEDEC standards, it promises robust operation under demanding conditions.

Low saturation voltage enhances efficiency

Advanced dv/dt controllability improves performance

Wide operational capabilities for various applications

Validated for industrial use ensuring compliance

Innovative thermal management ensures reliability

Complete product spectrum with PSpice models for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy