onsemi NGTB40N65FL2WG, N-Channel IGBT-Field Stop II, 80 A 650 V, 3-Pin TO-247, Through Hole

Get a bulk buy discount

Add 120 more to save 19%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€123.72

(exc. VAT)

€152.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 90€4.124€123.72-
120 - 240€3.308€99.2419%
270 - 480€3.126€93.7824%
510 +€2.933€87.9928%

*price indicative

RS Stock No.:
145-3469
Mfr. Part No.:
NGTB40N65FL2WG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT-Field Stop II

Maximum Continuous Collector Current Ic

80A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

366W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Maximum Operating Temperature

175°C

Series

Field Stop

Width

16.25mm

Standards/Approvals

RoHS

Height

5.3mm

Length

21.34mm

Automotive Standard

No

COO (Country of Origin):
CN

IGBT Discretes, ON Semiconductor


Insulated Gate Bipolar Transistors (IGBT) for motor drive and other high current switching applications.

IGBT Discretes, ON Semiconductor


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy