onsemi NGTB40N65FL2WG, N-Channel IGBT-Field Stop II, 80 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 842-7905
- Mfr. Part No.:
- NGTB40N65FL2WG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 20 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.41
(exc. VAT)
€15.26
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €6.205 | €12.41 | - |
| 20 + | €5.345 | €10.69 | 13% |
*price indicative
- RS Stock No.:
- 842-7905
- Mfr. Part No.:
- NGTB40N65FL2WG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current Ic | 80A | |
| Product Type | IGBT-Field Stop II | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 366W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.3mm | |
| Length | 21.34mm | |
| Standards/Approvals | RoHS | |
| Series | Field Stop | |
| Width | 16.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current Ic 80A | ||
Product Type IGBT-Field Stop II | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 366W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Operating Temperature 175°C | ||
Height 5.3mm | ||
Length 21.34mm | ||
Standards/Approvals RoHS | ||
Series Field Stop | ||
Width 16.25mm | ||
Automotive Standard No | ||
IGBT Discretes, ON Semiconductor
Insulated Gate Bipolar Transistors (IGBT) for motor drive and other high current switching applications.
IGBT Discretes, ON Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- onsemi NGTB40N65FL2WG 80 A 650 V Through Hole
- onsemi NGTB35N65FL2WG 70 A 650 V Through Hole
- onsemi AFGHL40T65SPD 80 A 650 V Through Hole
- onsemi AFGHL40T65SQ 80 A 650 V Through Hole
- onsemi NGTB25N120FL3WG 25 A 1.2 kV Through Hole
- onsemi AFGHL50T65SQD 80 A 650 V Through Hole
- onsemi 80 A 650 V Through Hole
- onsemi 80 A 650 V Through Hole
