Infineon FS50R07N2E4BOSA1 3 Phase Bridge IGBT Module, 70 A 650 V, 28-Pin ECONO2, PCB Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
838-6970
Mfr. Part No.:
FS50R07N2E4BOSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

70 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

190 W

Configuration

3 Phase Bridge

Package Type

ECONO2

Mounting Type

PCB Mount

Channel Type

N

Pin Count

28

Switching Speed

1MHz

Transistor Configuration

3 Phase

Dimensions

107.5 x 45 x 17mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy