Toshiba GT15J341, N-Channel IGBT, 15 A 600 V, 3-Pin TO-220SIS, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
796-5046
Mfr. Part No.:
GT15J341
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Maximum Continuous Collector Current Ic

15A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

30W

Package Type

TO-220SIS

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

100kHz

Maximum Gate Emitter Voltage VGEO

±25 V

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

IGBT Discretes, Toshiba


IGBT Discretes & Modules, Toshiba


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy