STMicroelectronics STGIB10CH60TS-X, N-Channel IGBT Module 600 V SDIP2B-26L Type X, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-4438
Mfr. Part No.:
STGIB10CH60TS-X
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

IGBT Module

Maximum Collector Emitter Voltage (Vceo)

600 V

Package Type

SDIP2B-26L Type X

Mount Type

Through Hole

Maximum Gate Emitter Voltage (VGEO)

5 V

Number of Transistors

6

The STMicroelectronics SLLIMM - 2nd series IPM, 3-phase inverter, 15 A, 600 V, short-circuit rugged IGBT provides a compact, high-performance AC motor drive in a simple, rugged design.

85 kO NTC, UL 1434, CA 4 recognized

3.3 V, 5 V TTL/CMOS inputs with hysteresis

Built-in temperature sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy