STMicroelectronics STGB50H65FB2 IGBT, 86 A 650 V, 3-Pin TO-263
- RS Stock No.:
- 204-9870
- Mfr. Part No.:
- STGB50H65FB2
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-9870
- Mfr. Part No.:
- STGB50H65FB2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 86A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Number of Transistors | 1 | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 86A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Number of Transistors 1 | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
- COO (Country of Origin):
- CN
The STMicroelectronics IGBT 650 V HB2 series represents an evolution of the Advanced proprietary trench gate field-stop structure. The performance of the HB2 series is optimized in terms of conduction, thanks to a better VCE(sat) behaviour at low current values, as well as in terms of reduced switching energy.
Maximum junction temperature: TJ = 175 °C
Low VCE(sat) = 1.55 V(typ.) @ IC = 50 A
Minimized tail current
Tight parameter distribution
Low thermal resistance
Related links
- STMicroelectronics STGB50H65FB2 IGBT 3-Pin TO-263
- STMicroelectronics STGWA50HP65FB2 86 A 650 V Through Hole
- STMicroelectronics 86 A 650 V Through Hole
- STMicroelectronics 50 A 650 V Surface
- STMicroelectronics STGB30H65DFB2 50 A 650 V Surface
- onsemi 80 A 650 V Surface
- Infineon 50 A 650 V Surface
- onsemi AFGB40T65SQDN 80 A 650 V Surface
