Mitsubishi Electric CM100RX-24T #300G, N-Channel IGBT Module, 100 A 1.2 kV Module, PCB

Bulk discount available
View bulk pricing options

Subtotal (1 box of 9 units)*

€1,534.23

(exc. VAT)

€1,887.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
9 - 9€170.47€1,534.23
18 - 18€153.424€1,380.82
27 - 99€139.446€1,255.01
108 +€127.853€1,150.68

*price indicative

RS Stock No.:
207-4955
Mfr. Part No.:
CM100RX-24T #300G
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Maximum Continuous Collector Current Ic

100A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

565W

Package Type

Module

Mount Type

PCB

Channel Type

N

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.95V

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Width

77.1mm

Standards/Approvals

RoHS

Series

CM100RX-24T

Length

137mm

Automotive Standard

No

The Mitsubishi Electric 1200V of dual IGBT module has flat base and six driver per module. It has 100A of continuous collector current and it is suitable for hard switching and soft switching application such as inverter, motor control and industrial drives.

Tin plating pin terminal

Used copper base plate

Maximum junction temperature 175°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy