Mitsubishi Electric CM300DY-24T #300G, N-Channel IGBT Module, 300 A 1.2 kV, 7-Pin Module, PCB
- RS Stock No.:
- 207-4965
- Mfr. Part No.:
- CM300DY-24T #300G
- Manufacturer:
- Mitsubishi Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
€1,934.22
(exc. VAT)
€2,379.09
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 20 | €193.422 | €1,934.22 |
| 30 - 90 | €175.82 | €1,758.20 |
| 100 + | €161.12 | €1,611.20 |
*price indicative
- RS Stock No.:
- 207-4965
- Mfr. Part No.:
- CM300DY-24T #300G
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Maximum Continuous Collector Current Ic | 300A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 3.26kW | |
| Package Type | Module | |
| Mount Type | PCB | |
| Channel Type | N | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 48mm | |
| Length | 94mm | |
| Series | CM300DY-24T | |
| Height | 40mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Maximum Continuous Collector Current Ic 300A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 3.26kW | ||
Package Type Module | ||
Mount Type PCB | ||
Channel Type N | ||
Pin Count 7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 48mm | ||
Length 94mm | ||
Series CM300DY-24T | ||
Height 40mm | ||
Automotive Standard No | ||
The Mitsubishi Electric 1200V of dual IGBT module has flat base and six driver per module. It has 300A of continuous collector current and it is suitable for hard switching and soft switching application such as inverter, motor control and industrial drives.
Tin plating pin terminal
Used copper base plate
Maximum junction temperature 175°C
Related links
- Mitsubishi Electric CM300DY-24T #300G 300 A 1.2 kV PCB
- Mitsubishi Electric CM300DX -24T #300G 450 A 1.2 kV PCB
- Mitsubishi Electric CM450DY-24T #300G 450 A 1.2 kV PCB
- Mitsubishi Electric CM100DY-24T #300G 100 A 1.2 kV PCB
- Mitsubishi Electric CM200DY-24T #300G 200 A 1.2 kV PCB
- Mitsubishi Electric CM450DX -24T #300G 450 A 1.2 kV PCB
- Mitsubishi Electric CM600DX -24T #300G 600 A 1.2 kV PCB
- Mitsubishi Electric CM150TX -24T #300G 150 A 1.2 kV Module, PCB
