STMicroelectronics STGIB15CH60TS-LZ IGBT, 20 A 600 V, 26-Pin SDIP2B
- RS Stock No.:
- 210-2043
- Mfr. Part No.:
- STGIB15CH60TS-LZ
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-2043
- Mfr. Part No.:
- STGIB15CH60TS-LZ
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current (Ic) | 20 A | |
| Maximum Collector Emitter Voltage (Vceo) | 600 V | |
| Pin Count | 26 | |
| Package Type | SDIP2B | |
| Maximum Gate Emitter Voltage (VGEO) | 600 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current (Ic) 20 A | ||
Maximum Collector Emitter Voltage (Vceo) 600 V | ||
Pin Count 26 | ||
Package Type SDIP2B | ||
Maximum Gate Emitter Voltage (VGEO) 600 V | ||
The STMicroelectronics short circuit rugged IGBT combines new ST proprietary control Ics with short-circuit rugged trench gate field-stop IGBT making it useful for motor drives operating up to 20 kHz in hard-switching circuits.
Built in temperature sensor
Comparator for fault protection
1500Vrms/min isolation rating
Related links
- STMicroelectronics STGIB15CH60TS-LZ IGBT 26-Pin SDIP2B
- STMicroelectronics STGIB10CH60TS-LZ IGBT 26-Pin SDIP2B
- STMicroelectronics STGIB15CH60TS-X 20 A 600 V Through Hole
- STMicroelectronics STGIB15CH60TS-L 20 A 600 V Through Hole
- STMicroelectronics 20 A 600 V Through Hole
- STMicroelectronics STGIB10CH60TS-XZ 3 Phase IGBT 26-Pin SDIP2B-26L Type X, Surface
- STMicroelectronics SLLIMM 2nd N-Channel MOSFET 600 V, 26-Pin SDIP2B-26L Type Z1 STIB1560DM2-Z
- STMicroelectronics STGIB10CH60TS-L 15 A 600 V Through Hole
