onsemi AFGHL75T65SQDC, N-Channel IGBT, 75 A 650 V, 3-Pin TO-247, Through Hole

Get a bulk buy discount

Add 60 more to save 3%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€200.22

(exc. VAT)

€246.27

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 240 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Tube*
Saving
30 - 30€6.674€200.22-
60 - 60€6.421€192.633%
90 +€6.334€190.025%

*price indicative

RS Stock No.:
214-8783
Mfr. Part No.:
AFGHL75T65SQDC
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT

Maximum Continuous Collector Current Ic

75A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

375W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.6V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

PPAP capable, AEC-Q101

Series

Trench

Automotive Standard

AEC-Q101

The ON Semiconductor AFGHL series is IGBT which offers the optimum performance with both low conduction and switching losses for high efficiency operations in various applications, which does not require reverse recovery specification.

High current capability

Fast switching

Tight parameter distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy