Infineon AIGW50N65F5XKSA1 IGBT Single Transistor IC, 80 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 215-6610
- Mfr. Part No.:
- AIGW50N65F5XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€141.84
(exc. VAT)
€174.45
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €4.728 | €141.84 | - |
| 60 - 120 | €4.492 | €134.76 | 4% |
| 150 + | €4.302 | €129.06 | 9% |
*price indicative
- RS Stock No.:
- 215-6610
- Mfr. Part No.:
- AIGW50N65F5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 270W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.66V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Series | High Speed Fifth Generation | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Single Transistor IC | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 270W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.66V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Series High Speed Fifth Generation | ||
Automotive Standard AEC-Q101 | ||
The Infineon three pin high speed fast insulated-gate bipolar transistor.
High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference
Related links
- Infineon AIGW50N65F5XKSA1 IGBT Single Transistor IC 3-Pin TO-247, Through Hole
- Infineon AIKW50N65RF5XKSA1 80 A 650 V Through Hole
- Infineon IKY40N120CS6XKSA1 80 A 1.2 kV Through Hole
- Infineon AIKW75N60CTXKSA1 80 A 600 V Through Hole
- Infineon AIKW50N60CTXKSA1 80 A 600 V Through Hole
- Infineon AIGW40N65H5XKSA1 IGBT Single Transistor IC 3-Pin TO-247, Through Hole
- Infineon IHW30N65R5XKSA1 60 A 650 V Through Hole
- Infineon IKB40N65EH5ATMA1 74 A 650 V Surface
