Infineon AIKW40N65DF5XKSA1, N-Channel IGBT, 74 A 650 V, 3-Pin TO-247, Through Hole

Get a bulk buy discount

Add 10 more to save €4.00

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.58

(exc. VAT)

€11.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 96 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€4.79€9.58-
10 - 98€4.39€8.78€4.00
100 - 248€4.055€8.11€73.50
250 - 498€3.755€7.51€258.75
500 +€3.66€7.32€565.00

*price indicative

Packaging Options:
RS Stock No.:
215-6618
Mfr. Part No.:
AIKW40N65DF5XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

74A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

250W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.6V

Maximum Gate Emitter Voltage VGEO

±30 V

Maximum Operating Temperature

175°C

Series

TrenchStop

Height

5.21mm

Length

42mm

Width

16.13mm

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

The Infineon high speed F5 technology insulated-gate bipolar transistor offering best-in-class efficiency in hard switching and resonant topologies.

High Efficiency

Low Switching Losses

Increased Reliability

Low Electromagnetic Interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy