Infineon IGP40N65H5XKSA1, N-Channel IGBT, 74 A 650 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 215-6632
- Mfr. Part No.:
- IGP40N65H5XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save €7.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.94
(exc. VAT)
€18.38
(inc. VAT)
In Stock
- Plus 435 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.988 | €14.94 | - |
| 25 - 45 | €2.69 | €13.45 | €7.45 |
| 50 - 120 | €2.51 | €12.55 | €23.90 |
| 125 - 245 | €2.33 | €11.65 | €82.25 |
| 250 + | €2.182 | €10.91 | €201.50 |
*price indicative
- RS Stock No.:
- 215-6632
- Mfr. Part No.:
- IGP40N65H5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 74A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 250W | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.36mm | |
| Series | TrenchStop | |
| Length | 29.95mm | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 74A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 250W | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Width 10.36mm | ||
Series TrenchStop | ||
Length 29.95mm | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon high speed switching series fifth generation insulated-gate bipolar transistor with low gate charge.
High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference
Related links
- Infineon IGP40N65H5XKSA1 74 A 650 V Through Hole
- Infineon IKP40N65F5XKSA1 74 A 650 V Through Hole
- Infineon AIKW40N65DF5XKSA1 74 A 650 V Through Hole
- Infineon IGW40N65F5FKSA1 74 A 650 V Through Hole
- Infineon IKW40N65F5FKSA1 74 A 650 V Through Hole
- Infineon IKP40N65H5XKSA1 74 A 650 V Through Hole
- Infineon IKB40N65EF5ATMA1 74 A 650 V Surface
- Infineon IKB40N65EH5ATMA1 74 A 650 V Surface
