Infineon IGB50N65H5ATMA1, N-Channel IGBT, 50 A 650 V, 3-Pin TO-263, Surface
- RS Stock No.:
- 218-4390
- Mfr. Part No.:
- IGB50N65H5ATMA1
- Manufacturer:
- Infineon
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.68
(exc. VAT)
€20.52
(inc. VAT)
- Plus 2,970 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.336 | €16.68 | - |
| 25 - 45 | €3.00 | €15.00 | 10% |
| 50 - 120 | €2.804 | €14.02 | 15% |
| 125 - 245 | €2.604 | €13.02 | 21% |
| 250 + | €2.402 | €12.01 | 27% |
*price indicative
- RS Stock No.:
- 218-4390
- Mfr. Part No.:
- IGB50N65H5ATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 50A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 270W | |
| Number of Transistors | 1 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.31mm | |
| Series | High Speed Fifth Generation | |
| Standards/Approvals | JEDEC47/20/22 | |
| Width | 9.45mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 50A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 270W | ||
Number of Transistors 1 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±20 ±30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.31mm | ||
Series High Speed Fifth Generation | ||
Standards/Approvals JEDEC47/20/22 | ||
Width 9.45mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
Related links
- Infineon IGB50N65H5ATMA1 50 A 650 V Surface
- STMicroelectronics STGB30H65DFB2 50 A 650 V Surface
- Infineon IKB40N65EF5ATMA1 74 A 650 V Surface
- Infineon IKB15N65EH5ATMA1 30 A 650 V Surface
- Infineon IKB40N65ES5ATMA1 79 A 650 V Surface
- onsemi AFGB40T65SQDN 80 A 650 V Surface
- Infineon IGB50N65S5ATMA1 80 A 650 V Surface
- Infineon 50 A 650 V Through Hole
