Infineon IKD06N60RFATMA1, N-Channel IGBT, 6.5 A 600 V, 3-Pin TO-252, Surface

Subtotal (1 pack of 10 units)*

€6.10

(exc. VAT)

€7.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,480 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.61€6.10

*price indicative

Packaging Options:
RS Stock No.:
226-6096
Mfr. Part No.:
IKD06N60RFATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

6.5A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

53.6W

Package Type

TO-252

Mount Type

Surface

Channel Type

N

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

2.2V

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC

Series

TRENCHSTOP RC-DrivesFast

Automotive Standard

No

The Infineon IKD03N60RF is higher reliability due to monolithically integrated IGBT & diode due to less thermal cycling during switching. It has smooth switching performance leading to low EMI level and its operating range is 4 to 30kHz.

Very tight parameter distribution

Maximum junction temperature 175°C

Short circuit capability of 5μs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy