Infineon IKP40N65F5XKSA1, N-Channel IGBT, 74 A 650 V, 3-Pin TO-220, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€73.55

(exc. VAT)

€90.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€1.471€73.55
100 - 200€1.324€66.20
250 +€1.25€62.50

*price indicative

RS Stock No.:
226-6106
Mfr. Part No.:
IKP40N65F5XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

74A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

255W

Package Type

TO-220

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

1.6V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

30 V

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC

Series

High Speed Fifth Generation

Automotive Standard

No

The Infineon IKP40N65F5 is 650 V high speed hard switching IGBT which used co-packed with rapid si-diode technology. It has higher power density design and has low COES/EOSS.

Factor 2.5 lower Qg

Factor 2 reduction in switching losses

200mV reduction in VCEsat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy