Infineon AIKW50N65RF5XKSA1, N-Channel IGBT Single Transistor IC, 80 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 228-6508
- Mfr. Part No.:
- AIKW50N65RF5XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 240 units)*
€1,117.44
(exc. VAT)
€1,374.48
(inc. VAT)
In Stock
- Plus 480 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 240 + | €4.656 | €1,117.44 |
*price indicative
- RS Stock No.:
- 228-6508
- Mfr. Part No.:
- AIKW50N65RF5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 80A | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 250W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Maximum Gate Emitter Voltage VGEO | ±2 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | TrenchStop | |
| Standards/Approvals | AEC-Q101/100 | |
| Width | 16.3mm | |
| Height | 5.3mm | |
| Length | 41.9mm | |
| Automotive Standard | AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 80A | ||
Product Type IGBT Single Transistor IC | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 250W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Maximum Gate Emitter Voltage VGEO ±2 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series TrenchStop | ||
Standards/Approvals AEC-Q101/100 | ||
Width 16.3mm | ||
Height 5.3mm | ||
Length 41.9mm | ||
Automotive Standard AEC-Q100, AEC-Q101 | ||
The Infineon AIKW50N65RF5 is hybrid power discrete with SiC power technology with best cost-performance is the most important aspect for auxiliary applications in electric vehicles and hybrid vehicles. The hybrid of 650V TRENCHSTOP 5 AUTO fast switching IGBT and CoolSiC Schottky diode to enable a cost efficient performance boost for fast switching automotive applications such as on board charger, PFC, DC-DC and DC-AC.
Trenchstop 5 fast switching IGBT
Best in class efficiency in hard switching and resonant topologies
Low gate charge QG
Maximum junction temperature 175°C
Related links
- Infineon AIKW50N65RF5XKSA1 80 A 650 V Through Hole
- Infineon AIKW75N60CTXKSA1 80 A 600 V Through Hole
- Infineon AIKW50N60CTXKSA1 80 A 600 V Through Hole
- Infineon IKY40N120CS6XKSA1 80 A 1.2 kV Through Hole
- Infineon AIGW50N65F5XKSA1 IGBT Single Transistor IC 3-Pin TO-247, Through Hole
- Infineon IKB40N65EH5ATMA1 74 A 650 V Surface
- Infineon IHW30N65R5XKSA1 60 A 650 V Through Hole
- Infineon IKW30N65EL5XKSA1 85 A 650 V Through Hole
