onsemi NFAP0560L3TT, N-Channel 3 Phase Smart Power Module, 5 A 600 V, 29-Pin SIP, Through Hole
- RS Stock No.:
- 229-6435
- Mfr. Part No.:
- NFAP0560L3TT
- Manufacturer:
- onsemi
Subtotal (1 tube of 120 units)*
€991.32
(exc. VAT)
€1,219.32
(inc. VAT)
In Stock
- Plus 120 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 120 + | €8.261 | €991.32 |
*price indicative
- RS Stock No.:
- 229-6435
- Mfr. Part No.:
- NFAP0560L3TT
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current Ic | 5A | |
| Product Type | Smart Power Module | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Number of Transistors | 6 | |
| Maximum Power Dissipation Pd | 12W | |
| Configuration | 3 Phase | |
| Package Type | SIP | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 29 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 44.5mm | |
| Standards/Approvals | No | |
| Height | 5.7mm | |
| Width | 21.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current Ic 5A | ||
Product Type Smart Power Module | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Number of Transistors 6 | ||
Maximum Power Dissipation Pd 12W | ||
Configuration 3 Phase | ||
Package Type SIP | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 29 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 44.5mm | ||
Standards/Approvals No | ||
Height 5.7mm | ||
Width 21.4mm | ||
Automotive Standard No | ||
The ON Semiconductor fully-integrated inverter power stage consisting of a high-voltage driver, six IGBTs and a thermistor, suitable for driving permanent magnet synchronous motors, brushless- DC motors and AC asynchronous motors. The IGBTs are configured in a 3-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm.
High precision monitor is possible
A single power supply drive is enabled through the use of bootstrap circuits for upper power supplies
Built-in under voltage protection
Compact size help to reduce PCB size
Related links
- onsemi NFAP0560L3TT 5 A 600 V Through Hole
- Infineon IM818LCCXKMA1 20 A 3.21 V Through Hole
- onsemi NFAQ1560R43T 15 A 600 V Through Hole
- STMicroelectronics STGIK10M120T 10 A 1200 V Through Hole
- STMicroelectronics STGIPS20K60 3 Phase Smart Power Module 25-Pin SDIP, Through Hole
- onsemi NFAL5065L4B 50 A 650 V Through Hole
- onsemi NFAL5065L4BT 50 A 650 V Through Hole
- STMicroelectronics STGIB10CH60TS-L 15 A 600 V Through Hole
