Infineon IM818LCCXKMA1, N-Channel 3 Phase Smart Power Module, 20 A 3.21 V, 18-Pin DIP, Through Hole
- RS Stock No.:
- 233-3500
- Mfr. Part No.:
- IM818LCCXKMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€26.24
(exc. VAT)
€32.28
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €26.24 | - |
| 2 - 4 | €24.92 | 5% |
| 5 - 9 | €23.88 | 8% |
| 10 - 24 | €22.84 | 12% |
| 25 + | €21.26 | 18% |
*price indicative
- RS Stock No.:
- 233-3500
- Mfr. Part No.:
- IM818LCCXKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 20A | |
| Product Type | Smart Power Module | |
| Maximum Collector Emitter Voltage Vceo | 3.21V | |
| Maximum Power Dissipation Pd | 156W | |
| Number of Transistors | 6 | |
| Configuration | 3 Phase | |
| Package Type | DIP | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 18 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3.21V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 22.7mm | |
| Standards/Approvals | No | |
| Length | 36mm | |
| Height | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 20A | ||
Product Type Smart Power Module | ||
Maximum Collector Emitter Voltage Vceo 3.21V | ||
Maximum Power Dissipation Pd 156W | ||
Number of Transistors 6 | ||
Configuration 3 Phase | ||
Package Type DIP | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 18 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3.21V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 22.7mm | ||
Standards/Approvals No | ||
Length 36mm | ||
Height 5.1mm | ||
Automotive Standard No | ||
The Infineon three-phase IGBT based intelligent power module with open emitter in DIP 36x23D package providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including industrial drives, fans and pumps, HVAC outdoor fan, active filters, and etc.
Excellent thermal performance with DCB substrate
Suitable for space constrained industrial applications through ultra compact footprint
Related links
- Infineon IM818LCCXKMA1 20 A 3.21 V Through Hole
- onsemi NFAQ1560R43T 15 A 600 V Through Hole
- onsemi NFAP0560L3TT 5 A 600 V Through Hole
- STMicroelectronics STGIK10M120T 10 A 1200 V Through Hole
- STMicroelectronics STGIPS20K60 3 Phase Smart Power Module 25-Pin SDIP, Through Hole
- STMicroelectronics STGIB15CH60TS-L 20 A 600 V Through Hole
- onsemi NFAQ1560R43TL 30 A 600 V Surface
- onsemi NFAL5065L4B 50 A 650 V Through Hole
