onsemi NFAL5065L4B, N-Channel Smart Power Module, 50 A 650 V, 30-Pin SPM49-CAA, Through Hole
- RS Stock No.:
- 202-4065
- Mfr. Part No.:
- NFAL5065L4B
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€46.81
(exc. VAT)
€57.58
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €46.81 | - |
| 10 + | €40.36 | 13% |
*price indicative
- RS Stock No.:
- 202-4065
- Mfr. Part No.:
- NFAL5065L4B
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Smart Power Module | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 192W | |
| Package Type | SPM49-CAA | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 30 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Gate Emitter Voltage VGEO | 15 V | |
| Maximum Operating Temperature | 150°C | |
| Series | SPM | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Smart Power Module | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 192W | ||
Package Type SPM49-CAA | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 30 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Gate Emitter Voltage VGEO 15 V | ||
Maximum Operating Temperature 150°C | ||
Series SPM | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor NFAL5065L4B is a smart power module providing a fully-featured, high-performance inverter output stage for AC induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features.
Low-loss, short-circuit rated IGBTs
Protection against under-voltage lockouts, over-current shutdown, temperature sensing, and fault reporting.
Related links
- onsemi NFAL5065L4B 50 A 650 V Through Hole
- onsemi NFAL5065L4BT 50 A 650 V Through Hole
- STMicroelectronics STGIPS10K60A 10 A 600 V Through Hole
- onsemi NFAQ1560R43TL 30 A 600 V Surface
- STMicroelectronics STGIK10M120T 10 A 1200 V Through Hole
- onsemi NFAP0560L3TT 5 A 600 V Through Hole
- STMicroelectronics STGIB10CH60TS-L 15 A 600 V Through Hole
- Infineon IM818LCCXKMA1 20 A 3.21 V Through Hole
