onsemi NFAQ1560R43TL, N-Channel Smart Power Module, 30 A 600 V, 38-Pin DIP, Surface
- RS Stock No.:
- 229-6440
- Mfr. Part No.:
- NFAQ1560R43TL
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.28
(exc. VAT)
€17.56
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.28 |
| 10 - 99 | €12.31 |
| 100 + | €10.67 |
*price indicative
- RS Stock No.:
- 229-6440
- Mfr. Part No.:
- NFAQ1560R43TL
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Smart Power Module | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 50W | |
| Package Type | DIP | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 38 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | IPM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Smart Power Module | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 50W | ||
Package Type DIP | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 38 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series IPM | ||
Automotive Standard No | ||
The ON Semiconductor fully-integrated inverter power stage consisting of a high-voltage driver, six IGBTs and a thermistor, suitable for driving permanent magnet synchronous motors, brushless- DC motors and AC asynchronous motors. The IGBTs are configured in a 3-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm.
Good heat dissipation with DBC
Optimize loss and EMI with high power density
Multi function integrated for compact design
More accurate module temperature measurement by embedded NTC
Integrated bootstrap diodes and resistors
Related links
- onsemi NFAQ1560R43TL 30 A 600 V Surface
- onsemi NFAQ0860L33T 8 A 600 V Surface
- onsemi NFAQ1060L36T 10 A 600 V Surface
- onsemi NFAQ1560R43T 15 A 600 V Through Hole
- onsemi NFAL5065L4B 50 A 650 V Through Hole
- onsemi NFAL5065L4BT 50 A 650 V Through Hole
- STMicroelectronics STGIPS10K60A 10 A 600 V Through Hole
- onsemi 20 A 1.2 kV Surface
